Part Details for 31107102 by METZ CONNECT USA
Overview of 31107102 by METZ CONNECT USA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 31107102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC6652
|
Newark | Terminal Block, Pluggable, 2Pos, 12Awg, Pitch Spacing:5Mm, No. Of Positions:2Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Screw, Rated Current:10A, Rated Voltage:250V Rohs Compliant: Yes |Metz Connect 31107102 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8590 / $1.0100 | Buy Now |
DISTI #
1849-1086-ND
|
DigiKey | SCREW TYPE TERMINAL BLOCK, PLUG, Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2224 In Stock |
|
$0.6443 / $1.8800 | Buy Now |
|
Future Electronics | 311071 Series 2 Position Pluggable 5 mm Pitch AWG 28-12 Screw Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.7600 / $0.8250 | Buy Now |
|
Onlinecomponents.com | Terminal Block - Type 107 - 2 pole - Pitch 5mm RoHS: Compliant |
750 In Stock |
|
$0.6220 / $1.1920 | Buy Now |
|
Master Electronics | Terminal Block - Type 107 - 2 pole - Pitch 5mm RoHS: Compliant |
750 In Stock |
|
$0.6220 / $1.1920 | Buy Now |
Part Details for 31107102
31107102 CAD Models
31107102 Part Data Attributes:
|
31107102
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
31107102
METZ CONNECT USA
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Metz Connect | |
Additional Feature | STANDARD: UL 94V-0, PA66 | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 10 A | |
Rated Voltage | 320 V | |
Safety Approval | CUL; SEV; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |