Part Details for 311050005 by Seeed Development Ltd
Overview of 311050005 by Seeed Development Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311050005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1597-311050005-ND
|
DigiKey | SWITCH PB DPST-NO/NC 3A 250V Min Qty: 11 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5000 | Buy Now |
DISTI #
713-311050005
|
Mouser Electronics | Seeed Studio Accessories DIP Pushbutton Switch, 16mm-Carbon Black RoHS: Compliant | 0 |
|
$3.5000 | Order Now |
|
Onlinecomponents.com | 16mm Anti-vandal Metal Push Button - Carbon Black RoHS: Compliant | 0 |
|
$2.8000 | Buy Now |