Part Details for 31104 by Lattice Semiconductor Corporation
Overview of 31104 by Lattice Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5131-104MLB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5131-104 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS7331-104MLC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, Ferrite-Core, 2929, |