Part Details for 311024-01 by Qualtek Electronics Corporation
Overview of 311024-01 by Qualtek Electronics Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311024-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30C0550
|
Newark | Power Cord, Nema 5-15P/Free End, 2M, 15A, Connector Type A:Nema 5-15P, Connector Type B:Free End, Cable Length - Metric:2M, Current Rating:15A, Voltage Rating:125Vac, Jacket Color:Black, Product Range:-, Cable Length - Imperial:6.6Ftrohs Compliant: Yes |Qualtek Electronics 311024-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 103 |
|
$10.7800 / $12.9200 | Buy Now |
DISTI #
Q112-ND
|
DigiKey | CORD 14AWG NEMA5-15P - CBL 6.56' Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
758 In Stock |
|
$6.0980 / $10.2400 | Buy Now |
DISTI #
562-311024-01
|
Mouser Electronics | AC Power Cords POWER CORD RoHS: Compliant | 910 |
|
$6.6000 / $10.2300 | Buy Now |
DISTI #
70133260
|
RS | Power Cord, 6FT 7in, SJT, 3 Conductor, 14 AWG, 15A, NEMA 5-15P | Qualtek Electronics Corp. 311024-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 184 |
|
$9.1100 / $10.2400 | Buy Now |
|
Future Electronics | Black 79 inch SJT 125 V 15A 14 AWG 3 Conductor NEMA 5-15P Unshielded Power Cord RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 25 Weeks Container: Box | 0Box |
|
$7.8900 / $8.2800 | Buy Now |
DISTI #
QTK311024-01
|
Heilind Electronics | Americas - 441 in Stock |
|
$8.8352 / $11.9275 | Buy Now | |
|
Onlinecomponents.com | Cable Assembly Power Cord 2m 14AWG 3 POS Power RoHS: Compliant |
255 In Stock 684 Factory Stock |
|
$6.3400 / $10.5600 | Buy Now |
DISTI #
77588943
|
Verical | Cable Assembly 2m NEMA 5-15P 3 POS M 14AWG RoHS: Compliant Min Qty: 6 Package Multiple: 3 Date Code: 2117 | Americas - 255 |
|
$9.9879 / $13.6082 | Buy Now |
|
Quest Components | 5 |
|
$6.9388 / $9.4620 | Buy Now | |
DISTI #
311024-01
|
TME | Cable, 3x14AWG, NEMA 5-15 (B) plug,wires, PVC, 2m, black, 15A, 125V Min Qty: 1 | 20 |
|
$10.6400 / $15.3500 | Buy Now |