31102/INS250 200A 3P by: Schneider Electric

Part Details for 31102/INS250 200A 3P by Schneider Electric

Overview of 31102/INS250 200A 3P by Schneider Electric

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
RJP65S08DWA-00#W0 Renesas Electronics Corporation IGBT 650V 200A Wafer
RJP65S08DWT-80#X0 Renesas Electronics Corporation IGBT 650V 200A Chip
RJP65S08DWT-00#X0 Renesas Electronics Corporation IGBT 650V 200A Chip

Price & Stock for 31102/INS250 200A 3P

Part # Distributor Description Stock Price Buy
CHIPMALL.COM LIMITED 31102/INS250 200A 3P 27
  • 1 $229.0467
$229.0467 Buy Now

Part Details for 31102/INS250 200A 3P

31102/INS250 200A 3P CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 31102/INS250 200A 3P by Schneider Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 31102/INS250 200A 3P by Schneider Electric

Select Manufacturer
Which Manufacturer of 31102/INS250 200A 3P would you like to use for your alert(s)?
  • Please alert me when 31102/INS250 200A 3P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 31102/INS250 200A 3P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 31102/INS250 200A 3P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 31102/INS250 200A 3P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 31102/INS250 200A 3P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 31102/INS250 200A 3P by Schneider Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: