Part Details for 3110 by Adafruit Industries
Overview of 3110 by Adafruit Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC7929
|
Newark | Adafruit 0.56 4-Digit 7-Segment Featherwing Display - Yellow |Adafruit 3110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3500 | Buy Now |
DISTI #
1528-1674-ND
|
DigiKey | 0.56" 4-DIGIT 7-SEGMENT YELLOW Min Qty: 1 Lead time: 6 Weeks Container: Box |
1 In Stock |
|
$9.9500 | Buy Now |
DISTI #
485-3110
|
Mouser Electronics | LED Lighting Development Tools Adafruit 0.56 4-Digit 7-Segment FeatherWing Display - Yellow RoHS: Compliant | 0 |
|
$9.9500 | Order Now |
DISTI #
72493921
|
RS | Adafruit 0.56 4-Digit 7-Segment FeatherWing Display - Yellow | Adafruit Industries 3110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9500 | RFQ |
Part Details for 3110
3110 CAD Models
3110 Part Data Attributes
|
3110
Adafruit Industries
Buy Now
|
Compare Parts:
3110
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |