Part Details for 3110-TB by Thomas & Betts
Overview of 3110-TB by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5131-103MLC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5131-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5131-104MLB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 3110-TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69R7286
|
Newark | 3/8 In Insul Tite Bite Conn Str Rohs Compliant: Yes |Abb Thomas & Betts 3110-TB RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6500 / $5.5700 | Buy Now |
DISTI #
71492229
|
RS | Metal-Clad and Armored Fitting, Size 3/8", Steel, UL E23018, Electro Zinc Plated | ABB Thomas & Betts 3110-TB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 30 |
|
$4.6200 / $5.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6700 / $3.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.6700 / $3.3100 | Buy Now |