Part Details for 3110-40-003-12-00-TR by CnC Tech LLC
Overview of 3110-40-003-12-00-TR by CnC Tech LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5131-103MLC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5131-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5131-104MLB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 3110-40-003-12-00-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-3110-40-003-12-00-CT-ND
|
DigiKey | HEADER, 0.079" (2.00MM), 40 POS. Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9574 / $2.7000 | Buy Now |
DISTI #
V72:2272_25168736
|
Arrow Electronics | Conn IDC Connector HDR 40 POS 2mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 59 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2115 Container: Cut Strips | Americas - 41 |
|
$1.4780 | Buy Now |
|
Onlinecomponents.com | IDC Header - 0.079" (2.0mm - 40 Pos - SMT - w/Short Latches - Gold Flash - Tape&Reel RoHS: Compliant | 0 |
|
$1.5600 / $2.2700 | Buy Now |
DISTI #
54617145
|
Verical | Conn IDC Connector HDR 40 POS 2mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 41 Package Multiple: 1 Date Code: 2115 | Americas - 41 |
|
$1.9010 | Buy Now |
DISTI #
C1S149600072654
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 41 |
|
$1.4780 | Buy Now |