Part Details for 3110-40-003-11-00-TR by CnC Tech LLC
Overview of 3110-40-003-11-00-TR by CnC Tech LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3110-40-003-11-00-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-3110-40-003-11-00-CT-ND
|
DigiKey | HEADER, 0.079" (2.00MM), 40 POS. Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7221 / $2.6000 | Buy Now |
DISTI #
V72:2272_25168735
|
Arrow Electronics | Conn IDC Connector HDR 40 POS 2mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 83 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2116 Container: Cut Strips | Americas - 810 |
|
$1.1412 / $1.1994 | Buy Now |
|
Onlinecomponents.com | IDC Header - 0.079" (2.0mm - 40 Pos - SMT - Without Latches - Gold Flash - Tape&Reel | 0 |
|
$1.3100 / $1.4900 | Buy Now |
DISTI #
54848657
|
Verical | Conn IDC Connector HDR 40 POS 2mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 83 Package Multiple: 1 Date Code: 2116 | Americas - 810 |
|
$1.1412 / $1.1994 | Buy Now |