Part Details for 3110-2-00-15-00-00-08-0 by Mill-Max Mfg Corp
Overview of 3110-2-00-15-00-00-08-0 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5131-103MLC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5131-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5131-104MLB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 3110-2-00-15-00-00-08-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C5522
|
Newark | Standard P.c. Board Pin/Bulk |Mill-Max 3110-2-00-15-00-00-08-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0960 / $0.6880 | Buy Now |
DISTI #
3110-200150000080-ND
|
DigiKey | CONN PC PIN CIRC .030DIA GOLD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
219 In Stock |
|
$0.4046 / $0.8100 | Buy Now |
DISTI #
575-311008
|
Mouser Electronics | Circuit Board Hardware - PCB PC PIN SWAG .062 RoHS: Compliant | 1157 |
|
$0.3320 / $0.8000 | Buy Now |
|
Future Electronics | PC Pin Terminal Connector Through Hole Gold 0.030 (0.76mm) Dia RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.3950 / $0.4300 | Buy Now |
DISTI #
000000000000403909
|
Sager | Circuit Board Hardware - PCB PC PIN SWAG .062 Min Qty: 1000 | 0 |
|
$0.0761 / $0.6287 | Buy Now |
Part Details for 3110-2-00-15-00-00-08-0
3110-2-00-15-00-00-08-0 CAD Models
3110-2-00-15-00-00-08-0 Part Data Attributes
|
3110-2-00-15-00-00-08-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
3110-2-00-15-00-00-08-0
Mill-Max Mfg Corp
PCB Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | PFOA, PFOS, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |