Part Details for 3110-12MG2GK00R1 by Dongguan WCON Hardware Electronics Co Ltd
Overview of 3110-12MG2GK00R1 by Dongguan WCON Hardware Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3110-12MG2GK00R1
3110-12MG2GK00R1 CAD Models
3110-12MG2GK00R1 Part Data Attributes:
|
3110-12MG2GK00R1
Dongguan WCON Hardware Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
3110-12MG2GK00R1
Dongguan WCON Hardware Electronics Co Ltd
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DONGGUAN WCON HARDWARE ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 3110-12MG2GK00R1
This table gives cross-reference parts and alternative options found for 3110-12MG2GK00R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3110-12MG2GK00R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78227-112HLF | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 3110-12MG2GK00R1 vs 78227-112HLF |
73398-410 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 3110-12MG2GK00R1 vs 73398-410 |
98273-112LF | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 3110-12MG2GK00R1 vs 98273-112LF |
54202-G30-06P | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 3110-12MG2GK00R1 vs 54202-G30-06P |
72598-212LF | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 3110-12MG2GK00R1 vs 72598-212LF |
M20-078050W0605 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Harwin | 3110-12MG2GK00R1 vs M20-078050W0605 |
79682-312 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 3110-12MG2GK00R1 vs 79682-312 |
79683-812LF | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 3110-12MG2GK00R1 vs 79683-812LF |
54202-S08-6-A | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 3110-12MG2GK00R1 vs 54202-S08-6-A |
78588-212HLF | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 3110-12MG2GK00R1 vs 78588-212HLF |