Part Details for 3110-06MS2UK00P1 by Dongguan WCON Hardware Electronics Co Ltd
Overview of 3110-06MS2UK00P1 by Dongguan WCON Hardware Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3110-06MS2UK00P1
3110-06MS2UK00P1 CAD Models
3110-06MS2UK00P1 Part Data Attributes
|
3110-06MS2UK00P1
Dongguan WCON Hardware Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
3110-06MS2UK00P1
Dongguan WCON Hardware Electronics Co Ltd
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DONGGUAN WCON HARDWARE ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 3110-06MS2UK00P1
This table gives cross-reference parts and alternative options found for 3110-06MS2UK00P1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3110-06MS2UK00P1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3110-06MG0EK00R1 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Dongguan WCON Hardware Electronics Co Ltd | 3110-06MS2UK00P1 vs 3110-06MG0EK00R1 |
98346-606HLF | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 3110-06MS2UK00P1 vs 98346-606HLF |
98330-206HLF | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 3110-06MS2UK00P1 vs 98330-206HLF |
95086-706H | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 3110-06MS2UK00P1 vs 95086-706H |
79682-506 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 3110-06MS2UK00P1 vs 79682-506 |
SL11SMD0406S | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | 3110-06MS2UK00P1 vs SL11SMD0406S |
79682-606 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 3110-06MS2UK00P1 vs 79682-606 |
3110-06MG3BK00P1 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Dongguan WCON Hardware Electronics Co Ltd | 3110-06MS2UK00P1 vs 3110-06MG3BK00P1 |
78588-906HLF | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 3110-06MS2UK00P1 vs 78588-906HLF |
79682-706HLF | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 3110-06MS2UK00P1 vs 79682-706HLF |