3110-06MS0EK00A1
Dongguan WCON Hardware Electronics Co Ltd
Description: Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal

Overview of 3110-06MS0EK00A1 by Dongguan WCON Hardware Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Security and Surveillance Audio and Video Systems Aerospace and Defense Healthcare Renewable Energy Robotics and Drones

CAD Models for 3110-06MS0EK00A1 by Dongguan WCON Hardware Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3110-06MS0EK00A1 by Dongguan WCON Hardware Electronics Co Ltd

3110-06MS0EK00A1
Dongguan WCON Hardware Electronics Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
DONGGUAN WCON HARDWARE ELECTRONICS CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Gender
MALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
6
UL Flammability Code
94V-0
Want to compare parts?
  1. 3110-06MS0EK00A1
    Dongguan WCON Hardware Electronics Co Ltd
    Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
    VS

Alternate Parts for 3110-06MS0EK00A1

This table gives cross-reference parts and alternative options found for 3110-06MS0EK00A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3110-06MS0EK00A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
79682-906 Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Amphenol Communications Solutions 3110-06MS0EK00A1 vs 79682-906
78227-606 Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal Amphenol FCi 3110-06MS0EK00A1 vs 78227-606
74938-906HLF Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE Amphenol FCi 3110-06MS0EK00A1 vs 74938-906HLF
78227-206 Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal Amphenol FCi 3110-06MS0EK00A1 vs 78227-206
SL11SMD0406S Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal Fischer Elektronik GmbH & Co KG 3110-06MS0EK00A1 vs SL11SMD0406S
54202-F08-3-A Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Amphenol Communications Solutions 3110-06MS0EK00A1 vs 54202-F08-3-A
95086-406HLF Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE Amphenol FCi 3110-06MS0EK00A1 vs 95086-406HLF
2530M-06SD-G Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Ho Chien Electronics Group Inc 3110-06MS0EK00A1 vs 2530M-06SD-G
74938-706HLF Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE Amphenol FCi 3110-06MS0EK00A1 vs 74938-706HLF
93674-303-06 Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal Amphenol FCi 3110-06MS0EK00A1 vs 93674-303-06

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3110-06MS0EK00A1 by Dongguan WCON Hardware Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3110-06MS0EK00A1 by Dongguan WCON Hardware Electronics Co Ltd

  • Please alert me when 3110-06MS0EK00A1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 3110-06MS0EK00A1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3110-06MS0EK00A1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 3110-06MS0EK00A1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3110-06MS0EK00A1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3110-06MS0EK00A1 by Dongguan WCON Hardware Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: