Part Details for 311-00489 by HellermannTyton
Overview of 311-00489 by HellermannTyton
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPA00489DRVR | Texas Instruments | Low-quiescent current supervisor with programmable-delay and manual reset 6-WSON -40 to 125 |
Price & Stock for 311-00489
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86T4739
|
Newark | Heatshrink, 2:1, 4.8Mm, 1.2M, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.188", I.d. Supplied - Metric:4.8Mm, Shrink Tubing/Boot Colour:Transparent, Length - Imperial:3.94Ft, Length - Metric:1.2M, I.d. Recovered Max - Rohs Compliant: Yes |Hellermanntyton 311-00489 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2101 |
|
$3.6600 / $3.8800 | Buy Now |
DISTI #
TK20-4.8/2.4-CL
|
TME | Heat shrink sleeve, 2: 1, 4.8mm, transparent Min Qty: 50 | 50 |
|
$2.8300 / $3.4800 | Buy Now |
Part Details for 311-00489
311-00489 CAD Models
311-00489 Part Data Attributes
|
311-00489
HellermannTyton
Buy Now
|
Compare Parts:
311-00489
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |