Part Details for 311+, CLEAR, 48 MM X 100 M by 3M
Overview of 311+, CLEAR, 48 MM X 100 M by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DM54LS122J/B | Rochester Electronics LLC | 54LS122 - Multivibrator, Monostable Retriggerable, With Clear | |
54H73J/C | Rochester Electronics LLC | 54H73 - Dual JK FF w/Clear | |
54H73W | Rochester Electronics LLC | 54H73 - Dual JK FF w/Clear |
Price & Stock for 311+, CLEAR, 48 MM X 100 M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71887777
|
RS | Tape, High Tack Box Sealing, Scotch, 311+, Clear, 48 mm x 100 m | 3M "311+, CLEAR, 48 MM X 100 M" RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9600 / $5.3300 | RFQ |