Part Details for 310JS001NF24D by Glenair Inc
Overview of 310JS001NF24D by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 310JS001NF24D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ6859
|
Newark | Connector |Glenair 310JS001NF24D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$118.0600 / $452.1600 | Buy Now |
DISTI #
3937-310JS001NF24D-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$502.0770 / $836.0900 | Buy Now |
DISTI #
310JS001NF24D
|
Avnet Americas | Connector Accessories Shrink Boot Adapter Straight Cadmium Over Nickel - Bulk (Alt: 310JS001NF24D) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 42 Factory Stock |
|
RFQ | |
DISTI #
631-310JS001NF24D
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 26+ start 3 weeks AOC | 0 |
|
$122.7100 / $448.9700 | Order Now |
DISTI #
GLE310JS001NF24D
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$263.3338 / $448.8354 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 28 |
|
$326.3500 / $543.4600 | Buy Now |
Part Details for 310JS001NF24D
310JS001NF24D CAD Models
310JS001NF24D Part Data Attributes
|
310JS001NF24D
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
310JS001NF24D
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-C-81511 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 24 |