Part Details for 310HS006B11 by Glenair Inc
Overview of 310HS006B11 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 310HS006B11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ6801
|
Newark | Connector |Glenair 310HS006B11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$58.7000 / $224.8200 | Buy Now |
DISTI #
3937-310HS006B11-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$361.8600 | Buy Now |
DISTI #
310HS006B11
|
Avnet Americas | ADAPTER - Bulk (Alt: 310HS006B11) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 Factory Stock |
|
$55.3420 / $249.7950 | Buy Now |
DISTI #
654-310HS006B11
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTER DIRECT STRAIGHT RoHS: Not Compliant | 0 |
|
$55.0700 / $133.3500 | Order Now |
DISTI #
20033915
|
Verical | 180° 11 Shell Size Cadmium Direct RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$86.4125 | Buy Now |
DISTI #
16724894
|
Verical | 180° 11 Shell Size Cadmium Direct RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$88.6282 / $213.5000 | Buy Now |
DISTI #
GLE310HS006B11
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$124.1379 / $211.5911 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 4 |
|
$153.8500 / $256.2000 | Buy Now |
Part Details for 310HS006B11
310HS006B11 CAD Models
310HS006B11 Part Data Attributes
|
310HS006B11
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
310HS006B11
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11 |