Part Details for 310HS001NF23 by Glenair Inc
Overview of 310HS001NF23 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 310HS001NF23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ6760
|
Newark | Connector |Glenair 310HS001NF23 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$95.3900 / $365.3300 | Buy Now |
DISTI #
3937-310HS001NF23-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$405.6770 / $675.5200 | Buy Now |
DISTI #
310HS001NF23
|
Avnet Americas | Connector Accessories Shrink Boot Adapter Straight Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 310HS001NF23) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 21 Factory Stock |
|
RFQ | |
DISTI #
654-310HS001NF23
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTER DC STRAIGHT RoHS: Not Compliant | 0 |
|
$112.0000 / $397.7200 | Order Now |
DISTI #
71080427
|
Verical | O-Ring Sealed Shrink Boot Adapter 180° 23 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$68.7949 / $151.9103 | Buy Now |
DISTI #
77934406
|
Verical | O-Ring Sealed Shrink Boot Adapter 180° 23 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$151.9103 / $365.9103 | Buy Now |
DISTI #
310HS001NF23
|
TTI | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTER DC STRAIGHT pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$112.0000 / $383.9700 | Buy Now |
DISTI #
GLE310HS001NF23
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$212.7724 / $362.6386 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 14 |
|
$263.6900 / $439.0900 | Buy Now |
DISTI #
310HS001NF23
|
FDH Electronics | Backshells & Ac Min Qty: 1 | 4 |
|
$69.4800 / $316.7700 | Buy Now RFQ |
Part Details for 310HS001NF23
310HS001NF23 CAD Models
310HS001NF23 Part Data Attributes
|
310HS001NF23
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
310HS001NF23
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 23 |