Part Details for 310HS001M13 by Glenair Inc
Overview of 310HS001M13 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 310HS001M13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ6731
|
Newark | Connector |Glenair 310HS001M13 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 573 |
|
$82.4200 / $315.6500 | Buy Now |
DISTI #
3937-310HS001M13-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$332.3380 / $553.4000 | Buy Now |
DISTI #
310HS001M13
|
Avnet Americas | Connector Accessories Shrink Boot Adapter Straight Electroless Nickel - Bulk (Alt: 310HS001M13) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 573 Factory Stock |
|
RFQ | |
DISTI #
654-310HS001M13
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 101+ start 3 weeks AOC RoHS: Compliant | 2 |
|
$97.7500 / $362.6700 | Buy Now |
DISTI #
71080357
|
Verical | O-Ring Sealed Shrink Boot Adapter 180° 13 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 101 Package Multiple: 1 | Americas - 500 |
|
$56.3590 / $74.3590 | Buy Now |
DISTI #
77934570
|
Verical | O-Ring Sealed Shrink Boot Adapter 180° 13 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$74.3590 / $299.7564 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, BOOT ADAPTER | 1 |
|
$65.0772 | Buy Now |
DISTI #
GLE310HS001M13
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$174.3021 / $297.0763 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 378 |
|
$216.0200 / $359.7100 | Buy Now |
DISTI #
310HS001M13
|
Avnet Abacus | (Alt: 310HS001M13) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 310HS001M13
310HS001M13 CAD Models
310HS001M13 Part Data Attributes
|
310HS001M13
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
310HS001M13
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 13; C |