Part Details for 310HJ001NF15 by Glenair Inc
Overview of 310HJ001NF15 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 310HJ001NF15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ6706
|
Newark | Accessories - Shrink Boot Adapters |Glenair 310HJ001NF15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$236.4600 / $931.6100 | Buy Now |
DISTI #
3937-310HJ001NF15-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$1,344.4600 | Buy Now |
DISTI #
310HJ001NF15
|
Avnet Americas | Connector Accessories Shrink Boot Adapter Right Angle Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 310HJ001NF15) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 33 Factory Stock |
|
RFQ | |
DISTI #
654-310HJ001NF15
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTER ROTATE COUP 90DEG RoHS: Not Compliant | 0 |
|
$765.3800 | Order Now |
DISTI #
71080287
|
Verical | Shrink Boot Adapters 90° 15 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$170.6538 / $354.7821 | Buy Now |
DISTI #
77932576
|
Verical | Shrink Boot Adapters 90° 15 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$354.7821 / $884.7179 | Buy Now |
DISTI #
GLE310HJ001NF15
|
Interstate Connecting Components | SHRINK BOOT ADAPTER 90 DEG SPIN COUPLING | 0 |
|
$274.1478 / $1,380.1602 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 32 |
|
$619.7500 / $1,061.6600 | Buy Now |
Part Details for 310HJ001NF15
310HJ001NF15 CAD Models
310HJ001NF15 Part Data Attributes
|
310HJ001NF15
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
310HJ001NF15
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15 |