Part Details for 310HJ001M25T by Glenair Inc
Overview of 310HJ001M25T by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 310HJ001M25T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ6700
|
Newark | Accessories - Shrink Boot Adapters |Glenair 310HJ001M25T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$277.7800 / $1,094.4200 | Buy Now |
DISTI #
3937-310HJ001M25T-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$1,579.3600 | Buy Now |
DISTI #
310HJ001M25T
|
Avnet Americas | Connector Accessories Rotatable Coupling-Standard Profile O Ring Sealed Shrink Boot Adapter Electroless Nickel - Bulk (Alt: 310HJ001M25T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 14 Factory Stock |
|
$1,793.0837 | Buy Now |
DISTI #
631-310HJ001M25T
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ACCESSORIES - SHRINK BOOT ADAPTERS RoHS: Compliant | 0 |
|
$899.1200 | Order Now |
DISTI #
71080472
|
Verical | Shrink Boot Adapters 90° 25 Shell Size Electroless Nickel Aluminum Rotatable Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$200.4872 / $606.7308 | Buy Now |
DISTI #
77934251
|
Verical | Shrink Boot Adapters 90° 25 Shell Size Electroless Nickel Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$606.7308 / $1,039.3333 | Buy Now |
DISTI #
GLE310HJ001M25T
|
Interstate Connecting Components | SHRINK BOOT ADAPTER 90 DEG SPIN COUPLING | 0 |
|
$322.0591 / $1,621.3600 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 9 |
|
$728.0800 / $1,247.2000 | Buy Now |
Part Details for 310HJ001M25T
310HJ001M25T CAD Models
310HJ001M25T Part Data Attributes
|
310HJ001M25T
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
310HJ001M25T
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 25 |