Part Details for 310HH001B21 by Glenair Inc
Overview of 310HH001B21 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 310HH001B21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AM8211
|
Newark | 310Hh001B21 |Glenair 310HH001B21 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$194.9600 / $768.1200 | Buy Now |
DISTI #
310HH001B21
|
Avnet Americas | O-Ring Sealed Shrink Boot Adaptor for MIL-DTL-38999 Series III and IV Circular Connectors 21 Shell Size 45 Degree Aluminum - Bulk (Alt: 310HH001B21) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-310HH001B21
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters | 0 |
|
$467.1500 / $800.2300 | Order Now |
DISTI #
77986836
|
Verical | 45° 21 Shell Size Olive Drab Cadmium Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$148.3974 / $769.3462 | Buy Now |
DISTI #
GLE310HH001B21
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 310HH001B21
310HH001B21 CAD Models
310HH001B21 Part Data Attributes
|
310HH001B21
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
310HH001B21
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 21 |