There are no models available for this part yet.
Overview of 310FS001T16D by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 310FS001T16D by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AM8165
|
Newark | 310Fs001T16D |Glenair 310FS001T16D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.2600 / $329.3600 | Buy Now | |
DISTI #
310FS001T16D
|
Avnet Americas | Connector Accessories Shrink Boot Adapter Straight Cadmium Over Nickel - Bulk (Alt: 310FS001T16D) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
631-310FS001T16D
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters | 0 |
|
$89.5800 / $343.0800 | Order Now | |
DISTI #
71080430
|
Verical | 180° 16 Shell Size Cadmium Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$110.8590 / $329.8846 | Buy Now | |
DISTI #
GLE310FS001T16D
|
Interstate Connecting Components | 0 |
|
Buy Now |
CAD Models for 310FS001T16D by Glenair Inc
Part Data Attributes for 310FS001T16D by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Associated Mil-Specs
|
MIL-DTL-38999
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BOOT ADAPTER
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
16
|