There are no models available for this part yet.
Overview of 310FS001B18 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 310FS001B18 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AJ6627
|
Newark | Connector |Glenair 310FS001B18 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$82.5000 / $315.9600 | Buy Now | |
DISTI #
3937-310FS001B18-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
55 In Stock |
|
$350.8460 / $584.2300 | Buy Now | |
DISTI #
310FS001B18
|
Avnet Americas | Connector Accessories Shrink Boot Adapter Straight Cadmium Plate Olive Drab - Bulk (Alt: 310FS001B18) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 55 Factory Stock |
|
RFQ | ||
DISTI #
631-310FS001B18
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 11+ start 3 wks AOC | 0 |
|
$84.6500 / $324.2100 | Order Now | |
DISTI #
71080143
|
Verical | O-Ring Sealed Shrink Boot Adapter 180° 18 Shell Size Olive Drab Cadmium Aluminum Rotatable Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$59.4872 / $190.0385 | Buy Now | |
DISTI #
77933502
|
Verical | O-Ring Sealed Shrink Boot Adapter 180° 18 Shell Size Olive Drab Cadmium Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$190.0385 / $316.4615 | Buy Now | |
DISTI #
GLE310FS001B18
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$184.0096 / $313.6320 | Buy Now | |
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 36 |
|
$228.0500 / $379.7500 | Buy Now |
CAD Models for 310FS001B18 by Glenair Inc
Part Data Attributes for 310FS001B18 by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Mil-Specs
|
MIL-DTL-38999
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BOOT ADAPTER
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
18
|