There are no models available for this part yet.
Overview of 310FJ001NF14 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 310FJ001NF14 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AJ6614
|
Newark | Connector |Glenair 310FJ001NF14 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$186.4600 / $734.6700 | Buy Now | |
DISTI #
3937-310FJ001NF14-ND
|
DigiKey | SHRINK BOOT ADAPTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$763.9690 / $1,308.6900 | Buy Now | |
DISTI #
310FJ001NF14
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 310FJ001NF14) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 40 Factory Stock |
|
RFQ | ||
DISTI #
631-310FJ001NF14
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 26+ start 3 weeks AOC | 0 |
|
$295.6700 / $430.4300 | Order Now | |
DISTI #
71080089
|
Verical | O-Ring Sealed Shrink Boot Adapter 90° 14 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$141.9359 / $295.0897 | Buy Now | |
DISTI #
77932533
|
Verical | O-Ring Sealed Shrink Boot Adapter 90° 14 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$620.0513 / $735.8462 | Buy Now | |
DISTI #
GLE310FJ001NF14
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$415.9241 / $729.2669 | Buy Now | |
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 26 |
|
$515.4600 / $883.0200 | Buy Now |
CAD Models for 310FJ001NF14 by Glenair Inc
Part Data Attributes for 310FJ001NF14 by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
21 Weeks
|
Associated Mil-Specs
|
MIL-DTL-38999
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BOOT ADAPTER
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
14
|