Part Details for 310FJ001M16DT by Glenair Inc
Overview of 310FJ001M16DT by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 310FJ001M16DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
310FJ001M16DT
|
Avnet Americas | O-Ring Sealed Shrink Boot Adaptor for MIL-DTL-38999 Series I and II Circular Connectors 16 Shell Size Right Angle Aluminum - Bulk (Alt: 310FJ001M16DT) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$218.8756 / $1,055.0250 | Buy Now |
DISTI #
631-310FJ001M16DT
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters | 0 |
|
$547.5200 / $937.9200 | Order Now |
DISTI #
77986907
|
Verical | Shrink Boot Adapters 90° 16 Shell Size Electroless Nickel Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$879.1875 | Buy Now |
DISTI #
GLE310FJ001M16DT
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 310FJ001M16DT
310FJ001M16DT CAD Models
310FJ001M16DT Part Data Attributes
|
310FJ001M16DT
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
310FJ001M16DT
Glenair Inc
Connector Accessory, Boot Adapter, Aluminum,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 16 |