Part Details for 310DS001NC16T by Glenair Inc
Overview of 310DS001NC16T by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 310DS001NC16T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AM7963
|
Newark | 310Ds001Nc16T |Glenair 310DS001NC16T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$128.9900 / $475.9700 | Buy Now |
DISTI #
310DS001NC16T
|
Avnet Americas | Connector Accessories Shrink Boot Adapter Straight Zinc Cobalt/Dark Olive Drab - Bulk (Alt: 310DS001NC16T) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-310DS001NC16T
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters | 0 |
|
$134.3800 / $495.8700 | Order Now |
DISTI #
71079965
|
Verical | 180° 16 Shell Size Dark Olive Drab Zinc Cobalt Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$95.6026 / $476.7308 | Buy Now |
DISTI #
GLE310DS001NC16T
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 310DS001NC16T
310DS001NC16T CAD Models
310DS001NC16T Part Data Attributes
|
310DS001NC16T
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
310DS001NC16T
Glenair Inc
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-26482 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 16 |