Part Details for 310AS006C14 by Glenair Inc
Overview of 310AS006C14 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 310AS006C14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ6508
|
Newark | Connector |Glenair 310AS006C14 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$59.5400 / $228.0200 | Buy Now |
DISTI #
3937-310AS006C14-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$240.0770 / $399.7700 | Buy Now |
DISTI #
310AS006C14
|
Avnet Americas | Connector Accessories Rotatable Coupling Low Profile O-Ring Sealed Shrink Boot Adapter Straight Black Anodized 14 Shell Size - Bulk (Alt: 310AS006C14) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 Factory Stock |
|
RFQ | |
DISTI #
631-310AS006C14
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 26+ start 3 weeks AOC RoHS: Compliant | 0 |
|
$55.8700 / $135.2500 | Order Now |
DISTI #
71079837
|
Verical | 180° 14 Shell Size Black Anodize Rotatable Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$40.7051 / $89.8974 | Buy Now |
DISTI #
77932794
|
Verical | 180° 14 Shell Size Black Anodize Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$89.8974 / $216.5385 | Buy Now |
DISTI #
GLE310AS006C14
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$125.9131 / $214.6024 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 1 |
|
$156.0500 / $259.8500 | Buy Now |
Part Details for 310AS006C14
310AS006C14 CAD Models
310AS006C14 Part Data Attributes
|
310AS006C14
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
310AS006C14
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-5015, MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 14 |