Part Details for 310AS001NF36D by Glenair Inc
Results Overview of 310AS001NF36D by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 310AS001NF36D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ6482
|
Newark | Connector |Glenair 310AS001NF36D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$134.2900 / $495.5300 | Buy Now |
DISTI #
310AS001NF36D
|
Avnet Americas | Connector Accessories Shrink Boot Adapter Straight Cadmium Over Nickel - Bulk (Alt: 310AS001NF36D) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 28 Factory Stock |
|
$113.6238 / $472.2986 | Buy Now |
DISTI #
631-310AS001NF36D
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 26+ start 4 wks AOC | 0 |
|
$139.9000 / $321.7800 | Order Now |
DISTI #
71079811
|
Verical | Shrink Boot Adapters 180° 36 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Rotatabl... more Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$99.5256 / $213.8718 | Buy Now |
DISTI #
77933731
|
Verical | Shrink Boot Adapters 180° 36 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Rotatabl... more Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$213.8718 / $496.3205 | Buy Now |
DISTI #
GLE310AS001NF36D
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$299.5448 / $491.8829 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 18 |
|
$371.2300 / $595.5800 | Buy Now |
Part Details for 310AS001NF36D
310AS001NF36D CAD Models
310AS001NF36D Part Data Attributes
|
310AS001NF36D
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
310AS001NF36D
Glenair Inc
Connector Accessory,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-5015, MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 36 |