Part Details for 310AH001NF16 by Glenair Inc
Overview of 310AH001NF16 by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 310AH001NF16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AM7703
|
Newark | 310Ah001Nf16 |Glenair 310AH001NF16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$181.8300 / $716.3800 | Buy Now |
DISTI #
310AH001NF16
|
Avnet Americas | O-Ring Sealed Shrink Boot Adaptor for MIL-DTL-5015/26482 Circular Connectors 16 Shell Size 45 Degree Aluminum - Bulk (Alt: 310AH001NF16) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-310AH001NF16
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters | 0 |
|
$299.2700 / $746.3200 | Order Now |
DISTI #
GLE310AH001NF16
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 310AH001NF16
310AH001NF16 CAD Models
310AH001NF16 Part Data Attributes
|
310AH001NF16
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
310AH001NF16
Glenair Inc
Connector Accessory, Boot Adapter, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Associated Mil-Specs | MIL-DTL-26482 SERIES II, MIL-DTL-83723 SERIES III | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 16 |