Part Details for 310HS034M09 by Glenair Inc
Overview of 310HS034M09 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 310HS034M09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ6831
|
Newark | Connector |Glenair 310HS034M09 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$57.4000 / $211.7900 | Buy Now |
DISTI #
3937-310HS034M09-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
49 In Stock |
|
$334.9200 | Buy Now |
DISTI #
310HS034M09
|
Avnet Americas | ADAPTER - Bulk (Alt: 310HS034M09) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 23 Factory Stock |
|
RFQ | |
DISTI #
654-310HS034M09
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ORING SHRNK BT ADPTR DC STRAIGHT RoHS: Compliant | 0 |
|
$56.8100 / $137.5300 | Order Now |
DISTI #
71080986
|
Verical | Shrink Boot Adapters 180° 9 Shell Size Electroless Nickel Aluminum Direct Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$42.5385 / $91.3974 | Buy Now |
DISTI #
77934293
|
Verical | Shrink Boot Adapters 180° 9 Shell Size Electroless Nickel Aluminum Direct Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$91.3974 / $212.1282 | Buy Now |
DISTI #
GLE310HS034M09
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$128.0234 / $210.2316 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 17 |
|
$158.6600 / $254.5500 | Buy Now |
Part Details for 310HS034M09
310HS034M09 CAD Models
310HS034M09 Part Data Attributes
|
310HS034M09
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
310HS034M09
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 09 |