Part Details for 310HS006M11 by Glenair Inc
Overview of 310HS006M11 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 310HS006M11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ6805
|
Newark | Connector |Glenair 310HS006M11 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$60.9400 / $224.8500 | Buy Now |
DISTI #
3937-310HS006M11-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$337.0800 | Buy Now |
DISTI #
310HS006M11
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 310HS006M11) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 32 Factory Stock |
|
$215.4370 | Buy Now |
DISTI #
631-310HS006M11
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 26+ Pcs start 4 weeks RoHS: Compliant | 9 |
|
$57.1900 / $222.1000 | Buy Now |
DISTI #
71080997
|
Verical | Shrink Boot Adapters 180° 11 Shell Size Electroless Nickel Rotatable Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$42.8205 / $92.0128 | Buy Now |
DISTI #
77933506
|
Verical | Shrink Boot Adapters 180° 11 Shell Size Electroless Nickel Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$92.0128 / $213.5256 | Buy Now |
DISTI #
GLE310HS006M11
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$128.8800 / $211.6165 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 21 |
|
$159.7200 / $256.2300 | Buy Now |
DISTI #
310HS006M11
|
Avnet Abacus | (Alt: 310HS006M11) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 310HS006M11
310HS006M11 CAD Models
310HS006M11 Part Data Attributes
|
310HS006M11
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
310HS006M11
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11 |