Part Details for 310HS001M15DT by Glenair Inc
Overview of 310HS001M15DT by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 310HS001M15DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AM8399
|
Newark | 310Hs001M15Dt |Glenair 310HS001M15DT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$113.8300 / $420.0400 | Buy Now |
DISTI #
310HS001M15DT
|
Avnet Americas | ADAPTER - Bulk (Alt: 310HS001M15DT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-310HS001M15DT
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters RoHS: Compliant | 0 |
|
$118.5900 / $437.6000 | Order Now |
DISTI #
71080625
|
Verical | Shrink Boot Adapters 180° 15 Shell Size Electroless Nickel Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$84.3718 / $420.7051 | Buy Now |
DISTI #
GLE310HS001M15DT
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 310HS001M15DT
310HS001M15DT CAD Models
310HS001M15DT Part Data Attributes
|
310HS001M15DT
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
310HS001M15DT
Glenair Inc
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15 |