Part Details for 310HS001B15DT by Glenair Inc
Overview of 310HS001B15DT by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 310HS001B15DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AM8327
|
Newark | 310Hs001B15Dt |Glenair 310HS001B15DT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.6600 / $420.0000 | Buy Now |
DISTI #
310HS001B15DT
|
Avnet Americas | O-Ring Sealed Shrink Boot Adaptor for MIL-DTL-38999 Series III and IV Circular Connectors 15 Shell Size Straight Aluminum - Bulk (Alt: 310HS001B15DT) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-310HS001B15DT
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters | 0 |
|
$114.2400 / $437.5500 | Order Now |
DISTI #
71080716
|
Verical | 310HS001B15DT Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$79.0897 / $420.6667 | Buy Now |
DISTI #
GLE310HS001B15DT
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 310HS001B15DT
310HS001B15DT CAD Models
310HS001B15DT Part Data Attributes
|
310HS001B15DT
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
310HS001B15DT
Glenair Inc
Connector Accessory, Boot Adapter, Aluminum,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15 |