Part Details for 310A205F by Bomar Interconnect Products Inc
Overview of 310A205F by Bomar Interconnect Products Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 310A205F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80K0074
|
Newark | Rf/Coaxial Bnc Plug Str 50 Ohm Crimp/Sldr, Connector Type:Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg58A, Rg58C, Rg141, Contact Material:Brass, Product Range:- Rohs Compliant: Yes |Bomar Interconnect 310A205F RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1000 / $8.7400 | Buy Now |
DISTI #
70000404
|
RS | Conn RF BNC Straight CablePlug Crimp 75Ohms 58A/U 58C/UStranded 3-Pc Brass | Bomar Interconnect Products 310A205F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9500 / $6.4200 | RFQ |
|
Future Electronics | RG58 .124 Inch Crimp Shank Crimp Bnc Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$6.4300 / $6.5100 | Buy Now |
DISTI #
310A205F
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 310A205F
310A205F CAD Models
310A205F Part Data Attributes
|
310A205F
Bomar Interconnect Products Inc
Buy Now
Datasheet
|
Compare Parts:
310A205F
Bomar Interconnect Products Inc
CONNECTOR, BNC CONNECTOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOMAR INTERCONNECT PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | ROHS COMPLIANT | |
Body/Shell Style | PLUG | |
Cable Types | RG-58 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | MALE | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 500 Cycles | |
Insertion Loss | 0.2 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Min | -55 °C | |
Shell Finish | NICKEL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |