There are no models available for this part yet.
Overview of 310952-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 310952-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13H0738
|
Newark | Jaw Platform |Amp Te Connectivity 310952-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$236.3000 / $270.8000 | Buy Now | |
DISTI #
3937-310952-2-ND
|
DigiKey | JAW PLATFORM Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
60 In Stock |
|
$482.4500 | Buy Now | |
DISTI #
310952-2-ND
|
DigiKey | JAW PLATFORM Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$270.0200 | Buy Now | |
DISTI #
310952-2
|
Avnet Americas | AMP310952-2 - Bulk (Alt: 310952-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 150 Factory Stock |
|
$203.5264 / $244.9216 | Buy Now | |
DISTI #
571-310952-2
|
Mouser Electronics | Other Tools JAW PLATFORM | 2 |
|
$241.4600 / $267.3200 | Buy Now | |
DISTI #
72007668
|
RS | Tooling, Jaw Platform | TE Connectivity 310952-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$263.4200 / $286.3300 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$210.3500 | Buy Now | ||
DISTI #
AMP310952-2
|
Heilind Electronics | JAW PLATFORM | Americas - 0 in Stock |
|
$253.6471 / $273.7778 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 150 Factory Stock |
|
$232.1400 / $250.1000 | Buy Now | ||
DISTI #
AMP310952-2
|
Interstate Connecting Components | JAW PLATFORM | 0 |
|
$253.6471 / $273.7778 | Buy Now |
CAD Models for 310952-2 by TE Connectivity
Part Data Attributes for 310952-2 by TE Connectivity
310952-2
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
310952-2TE ConnectivityVS
-