Part Details for 31095102 by METZ CONNECT USA
Overview of 31095102 by METZ CONNECT USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31095102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC6626
|
Newark | Rt03602Hblu Rohs Compliant: Yes |Metz Connect 31095102 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8070 / $0.9560 | Buy Now |
|
Future Electronics | 310951 Series 2 Position Eurostyle 5.08 mm Pitch AWG 26-18 Screw Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$1.0000 / $1.2200 | Buy Now |
|
Onlinecomponents.com | Terminal Block - Type 095 - 2 pole - Pitch 5.08mm RoHS: Compliant |
2701 In Stock |
|
$0.8410 / $1.5930 | Buy Now |
|
Master Electronics | Terminal Block - Type 095 - 2 pole - Pitch 5.08mm RoHS: Compliant |
2701 In Stock |
|
$0.8410 / $1.5930 | Buy Now |
Part Details for 31095102
31095102 CAD Models
31095102 Part Data Attributes:
|
31095102
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
31095102
METZ CONNECT USA
RIACON Direct Solder Terminal Block, Type 095, 2 POLE 5.08MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |