Part Details for 31094102 by METZ CONNECT USA
Overview of 31094102 by METZ CONNECT USA
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 31094102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC7193
|
Newark | Tb, Wire To Board, 2Pos, 26-16Awg, Pitch Spacing:5Mm, No. Of Positions:2Ways, Wire Size Awg Min:26Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm2, Wire Connection Method:Screw, Rated Current:10A, Rated Voltage:300V, Block Rohs Compliant: Yes |Metz Connect 31094102 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5510 / $0.8640 | Buy Now |
DISTI #
1849-1344-ND
|
DigiKey | SCREW TYPE, TERMINAL BLOCK, RIGH Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
619 In Stock |
|
$0.5145 / $1.5300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.5130 | Buy Now |
|
Onlinecomponents.com | Terminal Block - Type 094 - 2 pole - Pitch 5mm RoHS: Compliant | 0 |
|
$0.4522 / $0.7867 | Buy Now |
DISTI #
2774348
|
element14 Asia-Pacific | TB, WIRE TO BOARD, 2POS, 26-16AWG RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$0.5474 / $1.1481 | Buy Now |
DISTI #
2774348
|
Farnell | TB, WIRE TO BOARD, 2POS, 26-16AWG RoHS: Compliant Min Qty: 10 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$0.6299 / $1.1419 | Buy Now |
Part Details for 31094102
31094102 CAD Models
31094102 Part Data Attributes:
|
31094102
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
31094102
METZ CONNECT USA
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Metz Connect | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |