-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RIACON Direct Solder Terminal Block, Type 086, 6 POLE 3.81MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC6596
|
Newark | Rt03406Hblc Rohs Compliant: Yes |Metz Connect 31086106 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1600 / $2.5400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.6300 | Buy Now |
|
Onlinecomponents.com | Terminal Block - Type 086 - 6 pole - Pitch 3.81mm RoHS: Compliant | 0 |
|
$1.5700 / $3.2900 | Buy Now |
DISTI #
31086106
|
Relay Specialties | Screw Type Terminal BlocksPC Board, 6 PolesTHT, 3.81 mm cent, 90° Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
31086106
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
31086106
METZ CONNECT USA
RIACON Direct Solder Terminal Block, Type 086, 6 POLE 3.81MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Metz Connect | |
Additional Feature | STANDARD: UL 94V-0, PA66 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Voltage | 250 V | |
Safety Approval | CUL; SEV; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |