Part Details for 31073102 by METZ CONNECT USA
Overview of 31073102 by METZ CONNECT USA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 31073102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC6584
|
Newark | Rt02602Hblu Rohs Compliant: Yes |Metz Connect 31073102 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9220 / $1.0900 | Buy Now |
|
Future Electronics | 310731 Series 2 Position Eurostyle 5.08 mm Pitch AWG 22-12 Screw Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks Container: Bag | 0Bag |
|
$1.0400 / $1.1800 | Buy Now |
|
Onlinecomponents.com | Terminal Block - Type 073 - 2 pole - Pitch 5.08mm RoHS: Compliant |
1000 In Stock |
|
$0.9340 / $1.6890 | Buy Now |
DISTI #
77370832
|
Verical | Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 20A Min Qty: 50 Package Multiple: 25 Date Code: 2402 | Americas - 1000 |
|
$1.3300 / $2.2384 | Buy Now |
|
Master Electronics | Terminal Block - Type 073 - 2 pole - Pitch 5.08mm RoHS: Compliant |
1000 In Stock |
|
$0.9340 / $1.6890 | Buy Now |
Part Details for 31073102
31073102 CAD Models
31073102 Part Data Attributes
|
31073102
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
31073102
METZ CONNECT USA
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: 94V-0, PA66 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; SEV; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |