-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-70DI | Rochester Electronics | UVPROM, 128KX8, 70ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57R9491
|
Newark | Hdac64 Sr Male 6 Ckt W/Xmas Black Pol 1 |Molex 31073-1070 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6780 | Buy Now |
DISTI #
538-31073-1070
|
Mouser Electronics | Automotive Connectors HDAC64 SR MALE 6 CKT T W/XMAS BLACK POL 1 RoHS: Compliant | 3554 |
|
$0.5160 / $0.8400 | Buy Now |
DISTI #
75127334
|
RS | HDAC64 SR MALE 6 CKT W/XMAS BLACK POL 1 | Molex Incorporated 31073-1070 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6520 | RFQ |
|
Onlinecomponents.com | 2.54mm H-DAC 64™, 6 Way Male Housing Assembly, Single Row, Polarization A, with Xmas Tree Attachment RoHS: Compliant | 0 |
|
$0.4200 / $0.6200 | Buy Now |
DISTI #
31073-1070
|
TTI | Automotive Connectors HDAC64 SR MALE 6 CKT T W/XMAS BLACK POL 1 RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Each |
Americas - 1998 In Stock |
|
$0.4800 / $0.8000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 72800 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 2.54mm H-DAC 64, 6 Way Male Housing Assembly, Single Row, Polarization A, Black, with Xmas Tree Attachment | 2989 |
|
$0.2832 / $0.3727 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
31073-1070
Molex
Buy Now
|
Compare Parts:
31073-1070
Molex
|
Samacsys Manufacturer | Molex |