Part Details for 3107 by Heyco
Overview of 3107 by Heyco
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-701MXB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
LPO3310-701MLC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
LPO3310-701MXC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT |
Price & Stock for 3107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-3107
|
Mouser Electronics | Conduit Fittings & Accessories DPT 1375 WHITE RoHS: Compliant | 0 |
|
$0.2070 / $0.2670 | Order Now |
DISTI #
72139848
|
RS | Hole Plug, Nylon, White, Hole Size 1.375 in, Panel Thickness 0.25 in, DPT Series | Heyco 3107 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2560 / $0.3010 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.2080 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 3000 Factory Stock |
|
$0.1616 / $0.2508 | Buy Now |
DISTI #
HEY3107
|
DB Roberts | DPT 1375 WHITE | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 3000 Factory Stock |
|
$0.1616 / $0.2508 | Buy Now |
Part Details for 3107
3107 CAD Models
3107 Part Data Attributes
|
3107
Heyco
Buy Now
|
Compare Parts:
3107
Heyco
|
Samacsys Manufacturer | Heyco | |
Samacsys Modified On | 2018-01-03 19:29:44 |