There are no models available for this part yet.
Overview of 3107-C-1032-B-5 by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-701MXB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
LPO3310-701MLC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
LPO3310-701MXC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT |
Price & Stock for 3107-C-1032-B-5 by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1772-3107-C-1032-B-5-ND
|
DigiKey | ROUND SWAGE STANDOFFNICKEL 3/8 R Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
Bisco Industries | 146 |
|
Buy Now | ||||
DISTI #
66764617
|
Verical | 3/8 ROUND SWAGE STANDOFFS Min Qty: 15 Package Multiple: 1 | Americas - 146 |
|
$2.9451 / $5.2743 | Buy Now | |
DISTI #
RAF3107-C-1032-B-5
|
DB Roberts | 0 |
|
RFQ |