-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
31068-1011 by Molex is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10116FNR2 | Rochester Electronics LLC | MC10116 - Triple Line Receiver (R2 is ) | |
LPO3310-682 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS | |
LPO3310-682ML | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58J8243
|
Newark | Hdac64 Sr Female 4 Ckt Gray Pol 2 |Molex 31068-1011 RoHS: Not Compliant Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5140 | Buy Now |
DISTI #
0310681011
|
Avnet Americas | Conn Housing F 4 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0310681011) RoHS: Compliant Min Qty: 5200 Package Multiple: 2600 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2680 / $0.3865 | Buy Now |
DISTI #
538-31068-1011
|
Mouser Electronics | Automotive Connectors HDAC64 SR FEMALE 4 C ALE 4 CKT GRAY POL 2 RoHS: Compliant | 4832 |
|
$0.4010 / $0.6400 | Buy Now |
DISTI #
87022448
|
Verical | Conn Housing F 4 POS 2.54mm Crimp ST Cable Mount Gray H-DAC 64™ Bag RoHS: Compliant Min Qty: 400 Package Multiple: 1 | Americas - 4800 |
|
$0.3833 / $0.4848 | Buy Now |
DISTI #
31068-1011
|
TTI | Automotive Connectors HDAC64 SR FEMALE 4 C ALE 4 CKT GRAY POL 2 RoHS: Compliant pbFree: Pb-Free Min Qty: 5200 Package Multiple: 5200 Container: Each | Americas - 0 |
|
$0.3980 | Buy Now |
DISTI #
31068-1011
|
IBS Electronics | 2.54mm H-DAC 64, 4 Way Receptacle Assembly, Single Row, Polarization B Min Qty: 710 Package Multiple: 1 | 1549 |
|
$0.6110 | Buy Now |
DISTI #
MOL31068-1011
|
Interstate Connecting Components | HDAC64 SR FEMALE 4 CKT GRAY P L 2 | 780 |
|
$0.4163 / $0.5262 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
31068-1011
Molex
Buy Now
Datasheet
|
Compare Parts:
31068-1011
Molex
Rectangular Power Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR |