Part Details for 31063102 by METZ CONNECT USA
Overview of 31063102 by METZ CONNECT USA
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31063102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC7183
|
Newark | Tb, Wire To Board, 2Pos, 22-14Awg, Pitch Spacing:5Mm, No. Of Positions:2Ways, Wire Size Awg Min:22Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm2, Wire Connection Method:Screw, Rated Current:15A, Rated Voltage:300V, Block Rohs Compliant: Yes |Metz Connect 31063102 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$0.5000 / $0.7830 | Buy Now |
DISTI #
1849-1362-ND
|
DigiKey | SCREW TYPE, TERMINAL BLOCK, VERT Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1148 In Stock |
|
$0.5815 / $1.7000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.5680 | Buy Now |
|
Onlinecomponents.com | Terminal Block - Type 063 - 2 pole - Pitch 5mm RoHS: Compliant |
786 In Stock |
|
$0.5560 / $1.0760 | Buy Now |
DISTI #
65014781
|
Verical | Conn Terminal Block 2 POS 5mm Solder RA Thru-Hole 15A Min Qty: 50 Package Multiple: 25 | Americas - 775 |
|
$0.9035 / $1.4040 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Master Electronics | Terminal Block - Type 063 - 2 pole - Pitch 5mm RoHS: Compliant |
786 In Stock |
|
$0.5560 / $1.0760 | Buy Now |
Part Details for 31063102
31063102 CAD Models
31063102 Part Data Attributes
|
31063102
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
31063102
METZ CONNECT USA
Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Metz Connect | |
Additional Feature | STANDARD: UL 94V-0, PA66 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 13 A | |
Rated Voltage | 320 V | |
Safety Approval | CUL; SEV; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |