Part Details for 3106-3-00-34-00-00-08-0 by Mill-Max Mfg Corp
Overview of 3106-3-00-34-00-00-08-0 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-682 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS | |
LPO3310-682ML | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS | |
LPO3310-682MXB | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT |
Price & Stock for 3106-3-00-34-00-00-08-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C5507
|
Newark | Standard P.c. Board Pin/Bulk |Mill-Max 3106-3-00-34-00-00-08-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1800 / $2.9600 | Buy Now |
DISTI #
3106-300340000080-ND
|
DigiKey | CONN PC PIN CIRC .040DIA GOLD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
860 In Stock |
|
$1.6170 / $2.9900 | Buy Now |
DISTI #
575-3106300340000
|
Mouser Electronics | Circuit Board Hardware - PCB 50u AU OVER NI RoHS: Compliant | 1032 |
|
$1.6100 / $2.9100 | Buy Now |
|
Future Electronics | Swage Terminal Pin, mount in 0.043 hole, gold over nickel RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$1.4300 | Buy Now |
|
Bisco Industries | 24 |
|
Buy Now | ||
DISTI #
000000000000403897
|
Sager | Circuit Board Hardware - PCB 50u AU OVER NI Min Qty: 1000 | 0 |
|
$0.7930 / $3.3600 | Buy Now |
Part Details for 3106-3-00-34-00-00-08-0
3106-3-00-34-00-00-08-0 CAD Models
3106-3-00-34-00-00-08-0 Part Data Attributes
|
3106-3-00-34-00-00-08-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
3106-3-00-34-00-00-08-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |