Part Details for 31051-2-4013 by ebm-papst
Overview of 31051-2-4013 by ebm-papst
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31051-2-4013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K9808
|
Newark | Inlet Ring, Accessory Type:Inlet Ring, For Use With:Ebm Papst R4E310-Ap15-11, R4E310-Ap-12 Motorized Impellers, Product Range:Ebm Papst, Gasket Style:Round, Material:Steel Rohs Compliant: Yes |Ebm-Papst 31051-2-4013 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.6500 / $31.8100 | Buy Now |
DISTI #
381-2908-ND
|
DigiKey | INLET RING 310MM (SHORT) Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
610 In Stock |
|
$20.8100 | Buy Now |
DISTI #
31051-2-4013
|
Avnet Americas | Thrml Mgmt Access Inlet Nozzle Galvanized Sheet Steel - Bulk (Alt: 31051-2-4013) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$15.7440 / $25.6154 | Buy Now |
DISTI #
5912-31051-2-4013
|
Mouser Electronics | Fan Accessories Inlet Ring for 3D AC/EC Impeller, 310mm, 27.5mm Height, No Pressure Tap RoHS: Compliant | 5 |
|
$20.8000 / $20.8100 | Buy Now |
DISTI #
70105008
|
RS | Fan Inlet Ring For Use With Backward Curved Centrifugal Fan | ebm-papst 31051-2-4013 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 51 |
|
$21.9400 | Buy Now |
|
Onlinecomponents.com | Fan Inlet Ring For 310mm Dia. - Short. RoHS: Compliant |
290 In Stock 2419 Factory Stock |
|
$16.3800 / $29.3100 | Buy Now |
DISTI #
65014496
|
Verical | Thrml Mgmt Access Inlet Nozzle Galvanized Sheet Steel RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 290 |
|
$29.8480 / $37.9620 | Buy Now |
DISTI #
000000000002581668
|
Sager | Fan Accessories Inlet Ring for 3D AC/EC Impeller, 310mm, 27.5mm Height, No Pressure Tap Min Qty: 1 | 0 |
|
$17.1700 / $25.2300 | Buy Now |
|
Master Electronics | Fan Inlet Ring For 310mm Dia. - Short. RoHS: Compliant |
290 In Stock 2419 Factory Stock |
|
$16.3800 / $29.3100 | Buy Now |
|
Neutron USA | Fan Accessories Inlet Ring steel | 50 |
|
$95.5700 | Buy Now |
Part Details for 31051-2-4013
31051-2-4013 CAD Models
31051-2-4013 Part Data Attributes
|
31051-2-4013
ebm-papst
Buy Now
|
Compare Parts:
31051-2-4013
ebm-papst
|
Samacsys Manufacturer | ebm-papst |