Part Details for 31050100 by Essentra Components
Overview of 31050100 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31050100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-31050100-ND
|
DigiKey | SHOULDER SCREW, HEX SOCKET, 3/8- Min Qty: 500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0375 | Buy Now |
DISTI #
144-31050100
|
Mouser Electronics | Screws & Fasteners Shoulder Screw, Hex Socket, 3/8-16 Thread RoHS: Compliant | 0 |
|
$0.8800 / $1.7600 | Order Now |
DISTI #
72044924
|
RS | Shoulder Screw, Hex Socket, 3/8-16 Thread | Essentra Components 31050100 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0300 / $1.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.7560 | Buy Now |
|
Onlinecomponents.com | Nylon Hex Socket Shoulder Screw - Thread Size 3/8-16 - Thread Length 15.9 mm (0.625 in) RoHS: Compliant | 0 |
|
$0.7760 / $1.0890 | Buy Now |