Part Details for 3105-1521-003 by Radiall
Overview of 3105-1521-003 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3105-1521-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK1680
|
Newark | Rf Connector, Female, Cable Mount, Crimp Terminal, Plug |Radiall 3105-1521-003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4700 / $20.0500 | Buy Now |
DISTI #
2201-3105-1521-003-ND
|
DigiKey | SLB / RIGHT ANGLE PLUG FEMALE CR Min Qty: 25 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.9504 | Buy Now |
DISTI #
501-3105-1521-003
|
Mouser Electronics | RF Connectors / Coaxial Connectors SLB / RIGHT ANGLE PLUG FEMALE CRIMP TYPE FOR 2.6/50 S CABLE GOLD RoHS: Compliant | 0 |
|
$17.6200 / $26.6900 | Order Now |
|
Onlinecomponents.com |
24 Partner Stock |
|
$9.4600 / $26.4400 | Buy Now |
Part Details for 3105-1521-003
3105-1521-003 CAD Models
3105-1521-003 Part Data Attributes:
|
3105-1521-003
Radiall
Buy Now
Datasheet
|
Compare Parts:
3105-1521-003
Radiall
RF Connector, Female, Cable Mount, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | STANDARD: MIL-PRF-39012, APPLICABLE CABLE: RG316, INSERTION LOSS MAX AT 1.5 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.6 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.51 |