Part Details for 31049105 by METZ CONNECT USA
Overview of 31049105 by METZ CONNECT USA
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Automotive
Motor control systems
Price & Stock for 31049105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC6496
|
Newark | Rp01505Wblc Rohs Compliant: Yes |Metz Connect 31049105 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9200 / $3.4300 | Buy Now |
DISTI #
1849-1262-ND
|
DigiKey | SCREW TYPE TERMINAL BLOCK, PLUG, Min Qty: 250 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9851 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 250 | 0 |
|
$2.2000 | Buy Now |
|
Onlinecomponents.com | Terminal Block - Type 049 - 5 pole - Pitch 5mm RoHS: Compliant |
48 In Stock |
|
$3.0500 / $5.0800 | Buy Now |
|
ComSIT USA | CENTERLINE 5 MM TWO PART HEADER CONNECTOR Barrier Strip Terminal Block RoHS: Compliant | Europe - 800 |
|
RFQ | |
|
Master Electronics | Terminal Block - Type 049 - 5 pole - Pitch 5mm RoHS: Compliant |
48 In Stock |
|
$3.0500 / $5.0800 | Buy Now |
Part Details for 31049105
31049105 CAD Models
31049105 Part Data Attributes:
|
31049105
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
31049105
METZ CONNECT USA
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | 94V-0, PA66 | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; SEV; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |